OTB Series: Momentary Action Touch Button w/Green, 35109
Banner OTBVR81LQD W/G technical specifications.
| Color | Green |
| Max Operating Temperature | 50°C |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBVR81LQD W/G to view detailed technical specifications.
No datasheet is available for this part.