
CDS PI 4 F ST 5.0 ASF4x26 1 GN B 5.00 50.0 7.0 4.1, 74788
Checking distributor stock and pricing after the page loads.
Banner PKG4M-5 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
