
Power Supply; AC-DC; 24V; 0.1A; 105-130V In; Open Frame; DIN; Sensor Interface; PS115-1
Checking distributor stock and pricing after the page loads.
Banner PS115-1P technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 2.4W |
| RoHS | Compliant |
