
SENSOR; PHOTOELECTRIC; COMPACT RECTANGULAR; RETRO; VISIBLE RED, RANGE 6 M; PNP
Banner Q20PLV technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.