The Q3XTBLD-Q8 is a high-speed laser contrast sensor designed to detect small contrast differences at distances up to 300 mm. It features a visible red laser beam, a 3-digit display for real-time feedback, and a rugged nickel-plated zinc housing. The sensor provides high-speed response times of 250 microseconds and is capable of capturing up to 2000 events per second.
Banner Q3XTBLD-Q8 technical specifications.
| Sensing Range | 300mm |
| Input Voltage | 10-30V DC |
| Output Type | Bipolar (1 NPN & 1 PNP) |
| Response Time | 0.25ms |
| IP Rating | IP67, IP68, IP69K |
| Sensing Beam | 655nm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| Connection | M12 5-pin Integral QD |
| Ce | Compliant |
| Culus | Listed |
| Laser Class | Class 2 |
Download the complete datasheet for Banner Q3XTBLD-Q8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.