SENSOR, PHOTOELECTRIC, Q45 SERIES, DIFFUSE, RANGE, 450 MM
Checking distributor stock and pricing after the page loads.
Banner Q45BW22DQ1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Time | 2ms |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |