Q45 Series: Polarized Retro; Range: 0.15 -6 m; Input: 90-250V ac; Output: SPST Solid-state Relay; 2 m (6.5 ft) cable
Banner Q45BW22LP technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BW22LP to view detailed technical specifications.
No datasheet is available for this part.