Q45 Series: Diffuse; Range: 450 mm; Input: 90-250V ac; Output: SPDT Electromechanical Relay; 2 m (6.5 ft) cable
Checking distributor stock and pricing after the page loads.
Banner Q45VR2D technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |