The Q4XFKLAF310-Q8 is a rugged laser distance sensor from the Q4X series featuring a visible red Class 1 laser. It offers background and foreground suppression and is capable of reliable detection of clear objects and multiple colors. The sensor is housed in a flush-mount, chemical-resistant stainless steel (316L) housing with IP67, IP68, and IP69K ratings, making it suitable for washdown environments. It provides one NPN/PNP configurable output with IO-Link communication and one additional PNP discrete output.
Banner Q4XFKLAF310-Q8 technical specifications.
| Maximum Sensing Distance | 310mm |
| Minimum Sensing Distance | 35mm |
| Supply Voltage | 10-30V dc |
| Sensing Beam | Visible Red Laser |
| Laser Classification | 1Class |
| Output Configuration | 1 PNP/NPN with IO-Link; 1 PNP |
| Connection Type | M12 Integral Quick Disconnect (4-pin) |
| IP Rating | IP67, IP68, IP69K |
| Maximum Operating Temperature | 50°C |
| Minimum Operating Temperature | -10°C |
| Minimum Response Time | 1.5ms |
| Housing Material | Stainless Steel |
| Nema Rating | 4X |
| Environmental Certification | Ecolab Certified |
Download the complete datasheet for Banner Q4XFKLAF310-Q8 to view detailed technical specifications.
No datasheet is available for this part.