The Q4XTBLAF300-Q8 is a class 1 laser adjustable-field photo-electric sensor with background and foreground suppression. It features a stainless steel housing, an acrylic LED window, and a 4-digit LED display. Designed for distance-based sensing, it is chemically resistant, washdown rated, and incorporates a bipolar (NPN and PNP) discrete output. The sensor provides high performance in a compact M18 threaded mount housing and is capable of detecting objects regardless of color, transparency, or surface finish.
Banner Q4XTBLAF300-Q8 technical specifications.
| Sensing Range | 25 to 300mm |
| Supply Voltage | 10-30V dc |
| Output Type | Bipolar (NPN & PNP) |
| Connection Type | 5-pin M12 Integral Quick Disconnect |
| Laser Classification | 1Class |
| Wavelength | 655nm |
| Response Time | 1.5ms |
| IP Rating | IP67, IP68, IP69K |
| Operating Temperature | -10 to +50°C |
| Housing Material | Stainless Steel |
| Certifications | CE, cULus |
| Environmental | Ecolab Certified |
| Protection | NEMA 4X |
Download the complete datasheet for Banner Q4XTBLAF300-Q8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.