The Q4X is a rugged, all-purpose laser distance sensor with a sensing range up to 500 mm. It features a stainless steel housing, discrete bipolar outputs (1 NPN and 1 PNP), and a 5-pin M12 integral quick disconnect. The sensor utilizes a visible red laser for background and foreground suppression and is designed for reliable detection in harsh environments, including washdown applications.
Banner Q4XTBLAF500-Q8 technical specifications.
| Maximum Sensing Distance | 500mm |
| Minimum Sensing Distance | 25mm |
| Supply Voltage | 10-30V dc |
| Output Type | Bipolar (1 NPN & 1 PNP) |
| Connection Type | 5-pin M12 Integral Quick Disconnect |
| IP Rating | IP67, IP68, IP69K |
| Housing Material | Stainless Steel |
| Beam Type | Visible Red Laser (Class 1) |
| Operating Temperature Max | 50°C |
| Operating Temperature Min | -10°C |
| Nema Rating | NEMA 4X |
| Safety Certification | CE, cULus |
| Environmental Certification | Ecolab Certified |
Download the complete datasheet for Banner Q4XTBLAF500-Q8 to view detailed technical specifications.
No datasheet is available for this part.