The Q4XTILAF500-Q8 is a rugged laser distance sensor from the Q4X series, featuring background and foreground suppression. It has a visible red laser sensing beam (Class 1) and provides an analog output of 4-20 mA. The housing is constructed from stainless steel and is rated IP67, IP68, and IP69K, making it suitable for washdown environments. It has a sensing range from 25 mm up to 500 mm and features push-button or remote teach adjustments.
Banner Q4XTILAF500-Q8 technical specifications.
| Maximum Sensing Distance | 500mm |
| Minimum Sensing Distance | 25mm |
| Supply Voltage | 12-30V dc |
| Output Configuration | 4-20 mAAnalog |
| IP Rating | IP67, IP68, IP69K |
| Laser Classification | Class 1 |
| Minimum Response Time | 0.5ms |
| Operating Temperature Range | -10 to 50°C |
| Connection Type | M12 Quick Disconnect (5-pin) |
| Housing Material | Stainless Steel |
| Nema / Ul Type Rating | NEMA 4X |
| Ecolab Certified | Yes |
| RoHS | Compliant |
Download the complete datasheet for Banner Q4XTILAF500-Q8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.