The Q4XTULAF500-Q8 is a rugged laser distance sensor from the Q4X series featuring background and foreground suppression. It is housed in a durable stainless steel rectangular body with a threaded M18 mount. The sensor provides an analog 0-10 V dc output and has a sensing range of 25 to 500 mm. It is designed for washdown environments with IP67, IP68, and IP69K ratings and is Ecolab certified for chemical resistance.
Banner Q4XTULAF500-Q8 technical specifications.
| Sensing Range | 25 - 500mm |
| Supply Voltage | 12-30V dc |
| Output Configuration | 0-10V dc |
| Response Time | 0.5ms |
| Laser Classification | Class 1 |
| IP Rating | IP67, IP68, IP69K |
| Operating Temperature Max | 50°C |
| Operating Temperature Min | -10°C |
| Housing Material | Stainless Steel |
| Connection Type | M12 Integral QD |
| Number of Pins | 5 |
| RoHS | Compliant |
| Ecolab | Certified |
| Nema | NEMA 4X |
Download the complete datasheet for Banner Q4XTULAF500-Q8 to view detailed technical specifications.
No datasheet is available for this part.