Photoelectric Sensor Fiber Optic 0.15m 5-Pin
Banner Q50AVU technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner Q50AVU to view detailed technical specifications.
No datasheet is available for this part.