The Q5X is a high-power, multi-purpose photoelectric sensor with an adjustable-field laser. It features a sensing range of 95 mm to 2000 mm and provides reliable detection of challenging targets, including black foam on black plastic, shiny metal, and clear objects. The device includes a dual discrete output configuration with IO-Link and a multi-function I/O. It is housed in a durable ABS rectangular housing with an IP67 rating and a rotatable M12 quick disconnect connector.
Banner Q5XKLAF2000-Q8 technical specifications.
| Maximum Sensing Distance | 2000mm |
| Minimum Sensing Distance | 95mm |
| Supply Voltage | 10-30V dc |
| Sensing Beam | Visible Red Laser |
| Laser Classification | 2Class |
| IP Rating | IP67IP |
| Connection Type | Integral M12 Quick Disconnect (4-pin) |
| Output Type | PNP/NPN Configurable with IO-Link |
| Response Time | 3ms |
| Operating Temperature Max | 50°C |
| Operating Temperature Min | -10°C |
| Environmental | RoHS |
| Nema Rating | 4X |
| Certifications | CE, cULus |
Download the complete datasheet for Banner Q5XKLAF2000-Q8 to view detailed technical specifications.
No datasheet is available for this part.