The Q5X is a high-power, multi-purpose photoelectric laser sensor designed for jam detection and background/foreground suppression. It features a sensing range from 95 mm to 2000 mm and includes two discrete outputs (PNP/NPN configurable) with IO-Link communication. The device is housed in a durable IP67-rated ABS thermoplastic enclosure and utilizes a visible Class 2 red laser for precise alignment and detection.
Banner Q5XKLAF2000-Q8-JAM technical specifications.
| Sensing Range | 95-2000mm |
| Supply Voltage | 10-30V dc |
| Output Type | 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O |
| Connection Type | 4-pin M12 Rotatable Quick Disconnect |
| Laser Class | 2Class |
| Wavelength | 650nm |
| IP Rating | 67IP |
| Operating Temperature Max | 50°C |
| Operating Temperature Min | -10°C |
| Response Time | 3ms |
| RoHS | Compliant |
| Certifications | CE, cULus |
| Nema Rating | 4X |
Download the complete datasheet for Banner Q5XKLAF2000-Q8-JAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.