The QM30VT2 is a compact 2-axis vibration and temperature sensor designed for predictive maintenance. It measures RMS velocity and temperature to identify machine health issues in motors, fans, and pumps. Encased in a rigid aluminum housing to reduce resonance, it communicates via Modbus RTU (RS-485) and is compatible with DXM Series wireless controllers and gateways.
Banner QM30VT2 technical specifications.
| Input Voltage | 12-30V dc |
| Interface | Modbus RTU (RS-485) |
| Vibration Measurement Range | 0-46mm/sec |
| Temperature Measurement Range | -40 to 105Celsius |
| Housing Material | Aluminum |
| Connection | 2.09 m M12 Pigtail QDm |
| Ip Rating | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Banner QM30VT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.