Banner QS18VP6D technical specifications.
| Approvals | CE, cULus |
| Contact Current Rating | 100mA |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 600us |
| Series | QS18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
