PHOTO SEN RECEIVER 20M PNP
Banner QS18VP6RQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 750us |
| Series | QS18 |
| RoHS | Compliant |
No datasheet is available for this part.