The RSio Remote Safe I/O block is an IP67-rated, machine-mountable device designed for CIP Safety systems. It features M12 L-Code power connectivity providing up to 16 A pass-through. The unit includes six independently configurable hybrid I/O ports supporting in-series diagnostics (ISD) and two safety-rated outputs. It integrates directly into Rockwell Automation's Studio 5000 environment via an Add-On Profile (AOP) for simplified configuration and diagnostics.
Banner RSIO-L5-6SI2SO-C technical specifications.
| Power Connection | M12 L-Code 5-pin |
| Pass-through Current | 16A |
| Safety Inputs | 6Quantity |
| Safety Outputs | 2Quantity |
| In-Series Diagnostics (ISD) Support | 32Devices per port |
| Total ISD Devices Supported | 192Quantity |
| IP Rating | IP67Rating |
| Communication Protocol | CIP Safety |
| Safety Rating | PLe/SIL3 |
| I/O Connector Type | M12 A-Code |
| Safety Category | Cat 4 |
| Performance Level | PLe |
| Safety Integrity Level | SIL 3 |
| Network Compliance | ODVA CIP Safety Certified |
Download the complete datasheet for Banner RSIO-L5-6SI2SO-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.