The RSIO-MA4-6SI2SO-C is a remote safety I/O expansion module for use with the XS26-2 series safety controllers. It features 6 safety inputs and 2 safety outputs with a 4 Amp capacity, designed to extend the capabilities of the base safety controller over a robust communication bus. The unit is housed in a compact DIN-rail mountable enclosure and provides diagnostic LEDs for status monitoring.
Checking distributor stock and pricing after the page loads.
| Safety Inputs | 6count |
| Safety Outputs | 2count |
| Output Current | 4A |
| Supply Voltage | 24V DC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 55°C |
| Safety Category | Cat 4, PL e, SIL 3 |
| RoHS | Compliant |
| Ce | Certified |