S18 DAYLIGHT VISIBLE EZ Light - 18 mm -IP67 ; Sin, 31667
Checking distributor stock and pricing after the page loads.
| Current | 25mA |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 1.2mcd |
| Ratings | IP67 |
| Series | S18L |
| Termination | Screw |
| Voltage | 30V |
| RoHS | Compliant |