EZ Beam S18; Fixed range 50mm; 10-30vdc; PNP; w/30 (9m cable)
Banner S18SP6FF50 W/30' technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.