EZ-BEAM S30 Series: Fixed Field; Range: 400 mm; Input: 20-250V ac; Output: SPST Solid-state Light Operate; 2 m (6.5 ft) cable
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |