The SC10-2ROE is an SC10 series safety controller and relay hybrid designed for machine safety applications. It features 10 safety inputs, including 4 convertible inputs that can be used as non-safety outputs. The device provides 2 independent safety relay outputs, each with 3 NO contacts rated at 6 Amps. It supports industrial communication protocols including EtherNet/IP, Modbus TCP, PROFINET, and PCCC. This non-expandable base controller is compatible with In-Series Diagnostics (ISD) and mounts on a standard DIN rail.
Checking distributor stock and pricing after the page loads.
Banner SC10-2ROE technical specifications.
| Supply Voltage | 24V dc |
| Number of Safe Inputs | 10Inputs |
| Safe Relay Outputs | 2Outputs |
| Output Current Rating | 6A |
| Power Consumption | 240 to 580mA |
| Dimensions (H x W x D) | 115 x 45 x 100mm |
| Terminal Type | Push-in Spring Clamp |
| Operating Temperature | 0 to 55°C |
| Safety Rating | PLe, Cat4, SILCL3 |
| Enclosure Rating | IP20 |
| Certifications | CE, cULus, EN ISO13849, IEC62061, IEC61508 |