Banner SC22-3-S technical specifications.
| Contact Current Rating | 750mA |
| Contact Voltage Rating (DC) | 24V |
| Depth | 131mm |
| Length | 130mm |
| Number of Channels | 2 |
| Series | SC22-3 Series |
| Termination | Screw |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SC22-3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
