Controller; Configurable; Safety; Terminal Type; Screw; 10-30VDC; With Xm Card &
Banner SC22-3-SU1 technical specifications.
| Contact Current Rating | 750mA |
| Contact Voltage Rating (DC) | 24V |
| Depth | 131mm |
| Length | 130mm |
| Number of Channels | 2 |
| Series | SC22-3 Series |
| Termination | Screw |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SC22-3-SU1 to view detailed technical specifications.
No datasheet is available for this part.