Banner SC22-3E-S technical specifications.
| Depth | 64mm |
| Series | SC22-3 Series |
| Termination | Screw |
| Width | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SC22-3E-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.