
Checking distributor stock and pricing after the page loads.
Banner SC26-2DE technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Ratings | IP20, Water Resistant |
| Series | SC26-2 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.