BANNER ENGINEERING SI-HG80DQD SWITCH, SAFETY INTERLOCK, 1NO/1NC, 3A
Banner SI-HG80DQD technical specifications.
| Current Rating | 3A |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-HG80DQD to view detailed technical specifications.
No datasheet is available for this part.