The SI-RFPT-HP5 is a non-contact RFID safety switch featuring high-level coding to prevent tampering. It provides 2 OSSD safety outputs and a single PNP diagnostic output. The device is designed for monitoring movable safety guards with a 13mm typical sensing distance and utilizes a 250mm 5-pin M12 pigtail quick disconnect for electrical connection.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 24V dc |
| IP Rating | IP69 |
| Sensing Distance (Sn) Typical | 13mm |
| Safety Rating | PL e, SIL CL 3, Cat 4 |
| Coding Level | High |
| Output Type | OSSD |
| OSSD Rating | 0.1A |
| Connection Type | 250 mm 5-pin M12 Pigtail QD |
| Response Time | 100ms |
| Operating Temperature Min/Max | -25 to 70Celsius |
| Safety Standard | EN ISO 13849-1 |
| Environmental Certification | PFAS |
| Chemical Compliance | TSCA PBT |