The SI-RFPT-LP5 is a non-contact RFID safety switch designed for monitoring doors, hoods, and gates. It features low-level tamper resistance (coding), single PNP diagnostic output, and automatic reset functionality. It is constructed with a thermoplastic housing and provides OSSD safety outputs with a pigtail M12 quick-disconnect connection.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 24V DC |
| Output Type | OSSD |
| Safety Rating | PL e, SIL CL 3, Cat 4 |
| IP Rating | IP69 |
| Sensing Distance (Sao) Minimum | 10mm |
| Sensing Distance (Sar) Maximum | 25mm |
| Response Time | 100ms |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Connection Type | 250 mm 5-pin M12 Pigtail QD |
| Safety Standard | PLe, SIL 3, Cat 4 |
| Environmental | IP69 |
| Agency | CE, cCSAus |