The SI-RFST-LP8 is a non-contact RFID safety switch featuring low-level coding and automatic reset functionality. It is designed for monitoring the position of movable guards such as doors and covers. The switch utilizes OSSD (Output Signal Switching Device) outputs and supports series connection (cascade) with PNP diagnostics. It is housed in a rectangular thermoplastic enclosure with an IP69 rating, making it suitable for washdown environments.
Banner SI-RFST-LP8 technical specifications.
| Supply Voltage | 24V DC |
| Output Type | OSSD |
| OSSD Rating | 0.1A |
| Switching Distance (Sao) | 10mm |
| Switching Distance (Sar) | 25mm |
| Safety Rating | PL e, SIL CL 3, Cat 4 |
| IP Rating | IP69 |
| Connection Type | 250 mm 8-pin M12 Pigtail QDmm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Response Time | 100ms |
| RoHS | Compliant |
| Ce | Compliant |
| Culus | Listed |
| Tuv | Certified |
No datasheet is available for this part.