Banner SLM120B6 technical specifications.
| Package/Case | 120 |
| Contact Current Rating | 25mA |
| Mount | Slot |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SLM120B6 to view detailed technical specifications.
No datasheet is available for this part.