Light Curtain; 0.1M-7M Range; 70 Beams; 300mm M12 Pigtain Qdc; 83744
Banner SLPP25-1390P88 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Banner SLPP25-1390P88 to view detailed technical specifications.
No datasheet is available for this part.