SAFETY LIGHT CURTAIN 690 MM
Banner SLPP25-690P88 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLPP |
| RoHS | Compliant |
Download the complete datasheet for Banner SLPP25-690P88 to view detailed technical specifications.
No datasheet is available for this part.