Light Curtain; Safety; Ez-Screen; 2 Pnp; Ossd; 8 Pin Euro Qd; Beam Spacing; 30mm
Checking distributor stock and pricing after the page loads.
Banner SLSP30-750Q88 technical specifications.
| Height | 750mm |
| Mount | Brackets |
| Ratings | IP65 |
| Response Time | 17ms |
| RoHS | Compliant |