Indicator Light, EZ-Light, 30mm, Green/Red/Yellow, NPN, QD Connector
Checking distributor stock and pricing after the page loads.
Banner T30GRYNQ technical specifications.
| Package/Case | Module |
| Current Rating | 75mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |