The TL501KQ is a 50 mm programmable tower light with IO-Link integration, featuring a single multicolor RGB segment. It is housed in a standard black polycarbonate base with a diffused window. Designed for industrial signaling, it supports 18-30 V dc supply voltage and offers an IP67 environmental rating. The device utilizes RGB LED technology for versatile color and animation options, with connection provided via a 4-pin M12 integral quick disconnect.
Checking distributor stock and pricing after the page loads.
| Voltage | 18-30V dc |
| Number of Segments | 1 |
| IP Rating | IP67IP |
| Housing Diameter | 50mm |
| Connection Type | M12 Integral QD |
| Number of Pins | 4 |
| Max Current per Color | 100mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 50°C |
| Mounting Thread | M30 x 1.5mm |
| Nema/ul Rating | NEMA and UL 13 |
| Interface Style | IO-Link |