Banner TL50GRALSQ technical specifications.
| Height | 183.1mm |
| Housing Color | Black |
| Lens Color | Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50GRALSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.