
The TL50GRAQ module has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It features a black housing and a green and red lens. The module is rated for 90mA and has a package style of module with wire leads. It meets the IP50 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner TL50GRAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 90mA |
| Height | 160mm |
| Housing Color | Black |
| Length | 133mm |
| Lens Color | Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP50 |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50GRAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.