Banner TL50GRQ technical specifications.
| Package/Case | Module |
| Current Rating | 90mA |
| Height | 129.2mm |
| Housing Color | Black |
| Length | 102mm |
| Lens Color | Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50GRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.