
The TL50GYRALSQ is a module with a black housing and green, red, and yellow lenses. It has wire leads and a maximum operating temperature of 50°C. The device is rated for IP67, waterproof, and dust tight. It has a height of 223.8mm and is part of the TL50 series.
Banner TL50GYRALSQ technical specifications.
| Package/Case | Module |
| Height | 223.8mm |
| Housing Color | Black |
| Lens Color | Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50GYRALSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.