Tower Light, TL50, Gray, 2 Color Indicator, High Brightness, 18-30VDC or 24VAC
Banner TL50HGRCQ technical specifications.
| Height | 129.2mm |
| Housing Color | Grey |
| Lens Color | Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Series | TL50 |
| RoHS | Compliant |
No datasheet is available for this part.