
The TL50HGYR module features a black housing with a green, red, or yellow lens and wire leads for termination. It operates within a temperature range of -40°C to 50°C and meets IP67, waterproof, and dust-tight ratings. The module has a height of 169.9mm and is part of the TL50 series.
Banner TL50HGYR technical specifications.
| Package/Case | Module |
| Height | 169.9mm |
| Housing Color | Black |
| Lens Color | Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.