Tower Light, 50mm, 3 Color, Green/Yellow/Red, 18-30VDC/24VAC, Black, M12, 84650
Banner TL50HGYRAOS4Q technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.