
The TL50RQ module features a current rating of 45mA and operates within a temperature range of -40°C to 50°C. It is rated IP67, waterproof, and dust tight. The module has a black housing and red lens, with wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 45mA |
| Height | 88.5mm |
| Housing Color | Black |
| Length | 61.2mm |
| Lens Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
