The TL50WGYRQ is a 4-color LED tower light from the TL50 Core series. It features a 50 mm diameter housing with four segments displaying white, green, yellow, and red colors. The device operates on 18-30V DC and utilizes bimodal (PNP/NPN) inputs. It is constructed with a polycarbonate housing and diffused window, rated at IP67 for environmental protection, and connects via a 5-pin M12 integral quick disconnect.
Checking distributor stock and pricing after the page loads.
| Voltage | 18-30V DC |
| Number of Colors | 4 |
| Colors | White, Green, Yellow, Red |
| IP Rating | 67IP |
| Connection Type | 5-pin M12 Integral QD |
| Diameter | 50mm |
| Input Type | Bimodal (PNP/NPN) |
| Housing Material | Polycarbonate |
| Operating Temperature Mino | -40°C |
| Operating Temperature Max | 50°C |
| Environmental Rating | IP67 |
| Nema/ul Type | UL 4X |