Sign in to ask questions about the Banner TL50ZGYRAQP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner TL50ZGYRAQP technical specifications.
| Height | 261.4mm |
| Housing Color | Black |
| Lens Color | Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP50 |
| Series | TL50 |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50ZGYRAQP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.