Work Light, Circular Spot, LED, Cool White, 50mm, 285 Lum, 12-30VDC, 2m, 18761
Banner WL50SWL11 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K (Cool) |
| Mount | Cable |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
No datasheet is available for this part.